PDP SEO Portlet

MIC4428ZM

1.5A DUAL HIGH SPEED MOSFET DRIVER

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4428ZM
Secondary Manufacturer Part#: MIC4428ZM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC4428ZM is a highly-reliable dual non-inverting low-side MOSFET Driver fabricated on a BiCMOS/DMOS process for low power consumption and high efficiency. This driver translates TTL or CMOS input logic levels to output voltage levels that swing withi

  • Low quiescent supply current
  • Matched rise and fall times
  • Logic-input threshold independent of supply voltage
  • ESD protected
  • Logic-input protection to -5V
  • 25mV Maximum output offset from supply or ground
  • <

Technical Attributes

Find Similar Parts

Description Value
17 ns
Inverting, Non-Inverting, Non-Inv
MSL 3 - 168 hours
2
8
70 °C
0 °C
23 ns
MOSFET
1.5 A
1.5 A
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  91.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:95  Mult:1  
USD $:
95+
$0.58997
190+
$0.585
380+
$0.57998
760+
$0.57491
1520+
$0.57