PDP SEO Portlet

MIC4428YM

MOSFET and Power Driver 1.5A 2-OUT Low Side Inverting/Non-Inverting 8-Pin SOIC Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4428YM
Secondary Manufacturer Part#: MIC4428YM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC4428YM is a highly-reliable dual non-inverting low-side MOSFET Driver fabricated on a BiCMOS/DMOS process for low power consumption and high efficiency. This driver translates TTL or CMOS input logic levels to output voltage levels that swing withi

  • Low quiescent supply current
  • Matched rise and fall times
  • Logic-input threshold independent of supply voltage
  • ESD protected
  • Logic-input protection to -5V
  • 25mV Maximum output offset from supply or ground
  • <

Technical Attributes

Find Similar Parts

Description Value
Inverting|Non-Inverting
Low Side
17 ns
Inverting, Non-Inverting, Non-Inv
Surface Mount
MSL 3 - 168 hours
2
8
2
-40 to 85 °C
85 °C
-40 °C
23 ns
8SOIC
1.5 A
8
MOSFET
Industrial
1.5 A
1.5 A
SOIC
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:570  Mult:95  
USD $:
570+
$0.58997
1140+
$0.585
2280+
$0.57998
4560+
$0.57491
9120+
$0.57