PDP SEO Portlet

MIC4427ZM

MOSFET and Power Driver 1.5A 2-OUT Low Side Non-Inverting 8-Pin SOIC Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4427ZM
Secondary Manufacturer Part#: MIC4427ZM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
17 ns
Surface Mount
MSL 3 - 168 hours
2
8
2
0 to 70 °C
70 °C
0 °C
23 ns
8SOIC
1.5 A
8
MOSFET
Commercial
1.5 A
1.5 A
SOIC
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:570  Mult:95  
USD $:
570+
$0.58997
1140+
$0.585
2280+
$0.57998
4560+
$0.57491
9120+
$0.57