PDP SEO Portlet

MIC4427YMM

MOSFET Driver, Non Inverting, 4.5V-18V supply, 1.5A and 6 ohm output, MSOP-8

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4427YMM
Secondary Manufacturer Part#: MIC4427YMM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
17 ns
Surface Mount
MSL 3 - 168 hours
2
8
2
-40 to 85 °C
85 °C
-40 °C
23 ns
8MSOP
1.5 A
8
MOSFET
Industrial
1.5 A
1.5 A
MSOP
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  63.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.59094
200+
$0.585
400+
$0.57998
800+
$0.57491
1600+
$0.57