PDP SEO Portlet

MIC4427YMM-TR

MOSFET and Power Driver 1.5A 2-OUT Low Side Non-Inverting 8-Pin MSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4427YMM-TR
Secondary Manufacturer Part#: MIC4427YMM-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
17 ns
Surface Mount
MSL 3 - 168 hours
2
8
2
-40 to 85 °C
85 °C
-40 °C
23 ns
8MSOP
1.5 A
8
MOSFET
Industrial
1.5 A
1.5 A
MSOP
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.58997
5000+
$0.585
10000+
$0.57998
20000+
$0.57491
40000+
$0.57