PDP SEO Portlet

MIC4426ZN

1.5A DUAL HIGH SPEED MOSFET DRIVER

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4426ZN
Secondary Manufacturer Part#: MIC4426ZN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Low Side
PDIP
Through Hole
19 ns
Inverting
2
8
70 °C
0 °C
27 ns
MOSFET
1.5 A
1.5 A
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:400  Mult:50  
USD $:
400+
$0.8085
800+
$0.80438
1600+
$0.76557
3200+
$0.75888
6400+
$0.75239