PDP SEO Portlet

MIC4426YN

1.5A DUAL HIGH SPEED MOSFET DRIVER

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4426YN
Secondary Manufacturer Part#: MIC4426YN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC4426YN is a highly-reliable dual inverting low-side MOSFET Driver fabricated on a BiCMOS/DMOS process for low power consumption and high efficiency. This driver translates TTL or CMOS input logic levels to output voltage levels that swing within 25

  • Low quiescent supply current
  • Matched rise and fall times
  • Logic-input threshold independent of supply voltage
  • ESD protected
  • Logic-input protection to -5V
  • 25mV Maximum output offset from supply or ground
  • <

Technical Attributes

Find Similar Parts

Description Value
17 ns
2
8
85 °C
-40 °C
23 ns
MOSFET
1.5 A
1.5 A
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:400  Mult:50  
USD $:
400+
$1.078
800+
$1.0725
1600+
$0.9797
3200+
$0.97465
6400+
$0.9696