MIC4426YM
MOSFET DRVR 1.5A 2-OUT Low Side Inv 8-Pin SOIC
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MIC4426YM
Secondary Manufacturer Part#: MIC4426YM
- RoHS 10 Compliant
- Tariff Charges
The MIC4426YM is a highly-reliable dual inverting low-side MOSFET Driver fabricated on a BiCMOS/DMOS process for low power consumption and high efficiency. This driver translates TTL or CMOS input logic levels to output voltage levels that swing within 25
- Low quiescent supply current
- Matched rise and fall times
- Logic-input threshold independent of supply voltage
- ESD protected
- Logic-input protection to -5V
- 25mV Maximum output offset from supply or ground <
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting | ||
| Low Side | ||
| 17 ns | ||
| CMOS|TTL | ||
| Matte Tin | ||
| 260 °C | ||
| 20 ns | ||
| 50 ns | ||
| 30 ns | ||
| 50 ns | ||
| 30 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| 4.5 mA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 23 ns | ||
| 6 Ohm | ||
| 8SOIC | ||
| 8 | ||
| MOSFET | ||
| 5 x 3.99 x 1.63 mm | ||
| No | ||
| Industrial | ||
| 1.5 A | ||
| 1.5 A | ||
| SOIC | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |