PDP SEO Portlet

MIC4424ZN

3A DUAL HIGH SPEED MOSFET DRIVER

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4424ZN
Secondary Manufacturer Part#: MIC4424ZN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC4424ZN is a highly reliable MOSFET Driver with bipolar/BiCMOS/DMOS process. The MIC4424 driver is capable of giving reliable service in more demanding electrical environments than its predecessors. It will not latch under any conditions within thei

  • Latch-up protected to 500mA reverse current
  • Logic input will withstand negative swing up to 5V
  • Delay times consistent with in supply voltage change
  • Matched rise and fall times
  • TTL logic input independent of supply v

Technical Attributes

Find Similar Parts

Description Value
33 ns
2
8
70 °C
0 °C
38 ns
MOSFET
3 A
3 A
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:350  Mult:50  
USD $:
350+
$1.02822
700+
$1.02297
1400+
$1.01772
2800+
$1.01248
5600+
$1.00723