PDP SEO Portlet

MIC4423YN

3A DUAL HIGH SPEED MOSFET DRIVER

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4423YN
Secondary Manufacturer Part#: MIC4423YN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC4423YN is a highly reliable MOSFET Driver with bipolar/BiCMOS/DMOS process. The MIC4423 driver is capable of giving reliable service in more demanding electrical environments than its predecessors. It will not latch under any conditions within thei

  • Latch-up protected to 500mA reverse current
  • Logic input will withstand negative swing up to 5V
  • Delay times consistent with in supply voltage change
  • Matched rise and fall times
  • TTL logic input independent of supply v

Technical Attributes

Find Similar Parts

Description Value
33 ns
2
8
85 °C
-40 °C
38 ns
MOSFET
3 A
3 A
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:300  Mult:50  
USD $:
300+
$1.2054
400+
$1.19925
700+
$1.1931
1500+
$1.12682
3000+
$1.11719