PDP SEO Portlet

MIC4422YN

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4422YN
Secondary Manufacturer Part#: MIC4422YN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
15 ns
CMOS|TTL
Matte Tin
75 ns
75 ns
Through Hole
1
8
1
1
220 kHz
1.5 mA
-40 to 85 °C
85 °C
-40 °C
35 ns
0.8 Ohm
8PDIP
8
MOSFET
9.65 x 6.48 x 3.43 mm
No
Industrial
9 A
9 A
PDIP
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:250  Mult:50  
USD $:
250+
$1.43953
500+
$1.4274
1000+
$1.41515
2000+
$1.40278
4000+
$1.39079