MIC4422YM
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MIC4422YM
Secondary Manufacturer Part#: MIC4422YM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| Low Side | ||
| 15 ns | ||
| CMOS | ||
| 75 ns | ||
| 75 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| 220 kHz | ||
| 1.5 mA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 35 ns | ||
| 0.8 Ohm | ||
| 8SOIC | ||
| 9 A | ||
| MOSFET | ||
| No | ||
| Industrial | ||
| 9 A | ||
| 9 A | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |