PDP SEO Portlet

MIC4421YM

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4421YM
Secondary Manufacturer Part#: MIC4421YM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Inverting
Low Side
15 ns
Surface Mount
MSL 3 - 168 hours
1
8
1
-40 to 85 °C
85 °C
-40 °C
35 ns
8SOIC
9 A
8
MOSFET
Industrial
9 A
9 A
SOIC
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:285  Mult:95  
USD $:
285+
$1.05015
570+
$1.0413
1140+
$1.03236
2280+
$1.02334
4560+
$1.01459