MIC4420ZT
MOSFET and Power Driver 6A Single Low Side Non-Inverting 5-Pin TO-220 Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MIC4420ZT
Secondary Manufacturer Part#: MIC4420ZT
- RoHS 10 Compliant
- Tariff Charges
The MIC4420ZT is a CMOS non-inverting MOSFET Driver capable of 6A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. The MIC4420 accepts any logic input from 2.4V to VS without external speed-up capacitors or resistor
- Latch-up protected - Will withstand 500mA reverse output current
- Logic input will withstand negative swing up to 5V
- Output voltage swing to within 25mV of ground or VS
- 10000pF High capacitive load drive
- 2.5O Low out
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| Low Side | ||
| 18 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 70 °C | ||
| 0 °C | ||
| 48 ns | ||
| 5TO-220 | ||
| 6 A | ||
| 5 | ||
| MOSFET | ||
| Industrial | ||
| 6 A | ||
| 6 A | ||
| TO-220 | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |