MIC4420YN
MOSFET DRVR 6A Single Lo Side Non-Inv 8-Pin PDIP Tube
- RoHS 10 Compliant
- Tariff Charges
The MIC4420YN is a CMOS non-inverting MOSFET Driver capable of 6A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. The MIC4420 accepts any logic input from 2.4V to VS without external speed-up capacitors or resistor
- Latch-up protected - Will withstand 500mA reverse output current
- Logic input will withstand negative swing up to 5V
- Output voltage swing to within 25mV of ground or VS
- 10000pF High capacitive load drive
- 2.5O Low out
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Through Hole | ||
| 8 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8PDIP | ||
| 8 | ||
| 9.65 x 6.48 x 3.43 mm | ||
| Industrial | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |