PDP SEO Portlet

MIC4420YM-TR

MOSFET Driver, Non Inverting, 4.5V-18V supply, 6A and 1.7 ohm output, SOIC-8

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4420YM-TR
Secondary Manufacturer Part#: MIC4420YM-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIC4420 MOSFET driver is tough, efficient, and easy to use. The MIC4420 is a non-inverting driver. They are capable of 6A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. The MIC4420 accepts any logic input from 2.4V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5V without damaging the part. Additional circuits protect against damage from electrostatic discharge. MIC4420 drivers can replace three or more discrete components, reducing PCB area requirements, simplifying product design, and reducing assembly cost. Modern BiCMOS/DMOS construction guarantees freedom from latch-up. The rail-to-rail swing capability insures adequate gate voltage to the MOSFET during power up/down sequencing.

CMOS Construction Latch-Up Protected: Will Withstand >500mA Reverse Output Current Logic Input Withstands Negative Swing of Up to 5V Matched Rise and Fall Times is 25ns High Peak Output Current is 6A Peak Wide Operating Range is4.5V to 18V High Capacitive Load Drive is 10,000pF Low Delay Time is 55ns Typ Logic High Input for Any Voltage From 2.4V to VS Low Equivalent Input Capacitance (typ) is 6pF Low Supply Current is 450µA With Logic 1 Input Low Output Impedance is 2.5O Output Voltage Swing Within 25mV of Ground or VS

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
Surface Mount
MSL 3 - 168 hours
8
1
-40 to 85 °C
85 °C
-40 °C
8SOIC
8
4.93 x 3.94 x 1.48 mm
Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.77876
5000+
$0.7722
10000+
$0.76557
20000+
$0.75888
40000+
$0.75239