MIC4416YM4-TR
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MIC4416YM4-TR
Secondary Manufacturer Part#: 52AH1161
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Isolated | ||
| SOT-143 | ||
| Surface Mount | ||
| Non-Inverting | ||
| Gold over Nickel Palladium | ||
| Surface Mount | ||
| 4 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4SOT-143 | ||
| 4 | ||
| 3.05 x 1.4 x 1.02 mm | ||
| MIC4416 Series | ||
| Industrial | ||
| SOT-143 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |