PDP SEO Portlet

MIC4224YMME-TR

MOSFET DRVR 4A 2-OUT Lo Side Non-Inv 8-Pin MSOP EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4224YMME-TR
Secondary Manufacturer Part#: MIC4224YMME-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC4224 are a family of a dual 4A, High-Speed, Low-side MOSFET drivers with logic-level driver enables. The devices are fabricated on Micrel’s Bipolar/CMOS/DMOS (BCD) process and operate from a 4.5V to 18V supply voltage. The devices parallel Bipolar and CMOS output stage architecture provides high-current throughout the MOSFETs Miller Region allowing the driver to sink and source 4A of peak current from a 12V supply and quickly charge and discharge a 2000pF load capacitance in under 15ns, while allowing the outputs to swing within 0.3V of VDD and 0.16V of ground. The MIC4224 driver and enable inputs feature TTL and CMOS logic-level thresholds which are independent of supply voltage. Each driver features a dedicated active-high enable input which is internally pulled high to VDD through 100k?, allowing the pins to be left unconnected if it is not required to disable the driver outputs. The driver inputs have been designed to protect against ground bounce and are protected to withstand -5V of voltage swing at -40mA. Driver outputs are also protected to withstand 500mA of reverse current. The MIC4224 are available in three configurations using industry standard pin out; dual non-inverting (MIC4224). They are available in 8-pin SOIC and thermally enhanced e-PAD 8-pin MSOP and support operating junction temperatures from -40°C to +125°C.

4.5V to 18V supply voltage operating range High peak source/sink current ±3A at VDD = 8V ±4A at VDD = 12V 15ns/15ns Rise and Fall times with 2000pF load 25ns/35ns (Rising/Falling) input propagation delay 20ns/45ns (Rising/Falling) enable propagation delay Active-high driver enable inputs with 100k? pull-ups CMOS and TTL logic input and enable thresholds independent of supply voltage Driver input protection to -5V at -40mA Output Latch-up protection to >500mA reverse current Industry standard pin out with two package options ePAD MSOP-8 (?JA = 60°C/W) 8-pin SOIC (?JA = 120°C/W) Available in dual noninverting (MIC4224) Dual output drive by paralleling channels -40°C to +125°C operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
25 ns
CMOS|TTL
Matte Tin
15 ns
150 ns
40 ns
Surface Mount
2
8
2
2
2.5 mA
-40 to 125 °C
125 °C
-40 °C
35 ns
8MSOP EP
8
MOSFET
3 x 3 x 0.86 mm
0
Extended Industrial
4 A
4 A
MSOP EP
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.3426
5000+
$1.33575
10000+
$1.3289
15000+
$1.32205
20000+
$1.3152