MIC4126YME
Gate Driver, 2 Channels, MOSFET, 8 Pins, SOIC
- RoHS 10 Compliant
- Tariff Charges
The MIC4126 family is highlyreliable dual 1.5A low-side MOSFET drivers fabricated on Micrel’s BiCMOS/DMOS process. The devices feature low power consumption and high efficiency. The MIC4126 translate TTL or CMOS input logic levels to output voltage levels that swing within 25mV of the positive supply or ground whereas comparable bipolar devices are capable of swinging only to within 1V of the supply. The MIC4126 is available in three configurations: dual inverting, dual non-inverting, and complimentary output. The MIC4126 are available in exposed pad, EPAD, SOIC-8L and MSOP-8L options as well as a small-size 3mm x 3mm MLF™-8L option. The devices have an input operating range of 4.5V to 20V. The devices can withstand up to 500mA of reverse current (either polarity) without latching and up to 5V noise spikes (either polarity) on ground pins.
Dual 1.5A-peak drivers 4.5V to 20V operating range Exposed backside pad packaging reduces heat ePAD SOIC-8L (?JA = 58°C/W) ePAD MSOP-8L (?JA = 60°C/W) 3mm x 3mm MLF™-8L (?JA = 60°C/W) Bipolar/CMOS/DMOS construction 25mV maximum output offset from supply or ground Latch-up protection to >200mA reverse current Switches 1000pF in 25ns Logic-input threshold independent of supply voltage Logic-input protection to -5V 6pF typical equivalent input capacitance Dual inverting, dual non-inverting, and complementary configurations -40°C to +125°C operating junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting | ||
| Low Side | ||
| SOIC | ||
| 37 ns | ||
| CMOS|TTL | ||
| Matte Tin | ||
| 260 °C | ||
| 40 ns | ||
| 70 ns | ||
| 40 ns | ||
| 60 ns | ||
| 50 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| 8 mA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 40 ns | ||
| 8 Ohm | ||
| 8SOIC EP | ||
| 8 | ||
| MOSFET | ||
| 4.93 x 3.9 x 1.55 mm | ||
| 0 | ||
| Extended Industrial | ||
| 1.5 A | ||
| 1.5 A | ||
| SOIC EP | ||
| 20 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |