PDP SEO Portlet

MIC4123YME

MOSFET DRVR 3A 2-OUT Lo Side Inv 8-Pin SOIC EP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4123YME
Secondary Manufacturer Part#: MIC4123YME
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC4123YME is a highly reliable 3A-peak low-side MOSFET Driver with Bipolar/CMOS/DMOS process and dual inverting configuration. The MIC4123 driver is capable of giving reliable service in more demanding electrical environments than its predecessors. I

  • Latch-up protected to 200mA reverse current
  • Logic input will withstand negative swing up to 5V
  • Drives 1800pF capacitance in 25ns
  • Short 50ns typical delay time
  • Delay times consistent with in supply voltage change

Technical Attributes

Find Similar Parts

Description Value
Inverting
Low Side
SOIC
44 ns
CMOS|TTL
Matte Tin
35 ns
35 ns
75 ns
75 ns
Surface Mount
2
8
2
2
2.5 mA
-40 to 125 °C
125 °C
-40 °C
59 ns
2.3 Ohm
8SOIC EP
8
MOSFET
0
Extended Industrial
3 A
3 A
SOIC EP
20 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:285  Mult:95  
USD $:
285+
$1.84286
570+
$1.74324
1140+
$1.69737
2280+
$1.65385
4560+
$1.6125