MIC4123YME-TR
MOSFET DRVR 3A 2-OUT Lo Side Inv 8-Pin SOIC EP T/R
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MIC4123YME-TR
Secondary Manufacturer Part#: MIC4123YME-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Surface Mount | ||
| Matte Tin | ||
| Surface Mount | ||
| 8 | ||
| 2 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8SOIC EP | ||
| 8 | ||
| MIC4123 Series | ||
| Extended Industrial | ||
| SOIC EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |