MIC4120YME
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MIC4120YME
Secondary Manufacturer Part#: MIC4120YME
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| Low Side | ||
| SOIC | ||
| 45 ns | ||
| CMOS | ||
| Matte Tin | ||
| 260 °C | ||
| 35 ns | ||
| 75 ns | ||
| 35 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| 1000 kHz | ||
| 3 mA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 50 ns | ||
| 1.5 Ohm | ||
| 8SOIC EP | ||
| 8 | ||
| MOSFET | ||
| 4.9 x 3.9 x 1.55 mm | ||
| 0 | ||
| Extended Industrial | ||
| 6 A | ||
| 6 A | ||
| SOIC EP | ||
| 20 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |