PDP SEO Portlet

MIC39301-2.5WU

LDO Regulator Pos 2.5V 3A 5-Pin TO-263 Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC39301-2.5WU
Secondary Manufacturer Part#: MIC39301-2.5WU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC39301-2.5WU is a 2.5V fixed output low-dropout (LDO) Linear Regulator provides a low voltage, high-current output with a minimum of external components. Utilizing proprietary Super ßeta PNP® pass element, the device offers extremely low-dropout (LD

  • 1% Initial accuracy
  • TTL/CMOS compatible enable pin
  • Error flag output

Technical Attributes

Find Similar Parts

Description Value
1 %
DDPAK
16 V
2.25 V
2.5 to 16 V
2 °C/W
Matte Tin
0.5 %
1 %
260 °C
0.55@3A V
20 mA
Surface Mount
MSL 3 - 168 hours
1
5
1
-40 to 125 °C
125 °C
-40 °C
3 A
Fixed
2.5 V
5TO-263
5
Positive
10.28 x 9.14 x 4.47 mm
2.5V 3A LDO Voltage Regulators
Extended Industrial
TO-263
0.385@3A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:150  Mult:50  
USD $:
150+
$2.0767
300+
$2.0592
600+
$2.04153
1200+
$2.02369
2400+
$2.00638