PDP SEO Portlet

MIC39300-2.5WU

LDO Regulator Pos 2.5V 3A 3-Pin TO-263 Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC39300-2.5WU
Secondary Manufacturer Part#: MIC39300-2.5WU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC39300 are 3.0A lowdropout linear voltage regulators that provide a low voltage, high-current output with a minimum of external components. Utilizing Micrel’s proprietary Super ßeta PNP® pass element, the MIC39300 offers extremely low dropout (typically 385mV at 3.0A) and low ground current (typically 36mA at 3.0A). The MIC39300 is ideal for PC add-in cards that need to convert from standard 3.3V to 2.5V or 2.5V to 1.8V. A guaranteed maximum dropout voltage of 500mV over all operating conditions allows the MIC39300 to provide 2.5V from a supply as low as 3V, and 1.8V from a supply as low as 2.5V. The MIC39300 also has fast transient response for heavy switching applications. The device requires only 47µF of output capacitance to maintain stability and achieve fast transient response. The MIC39300 is fully protected with overcurrent limiting, thermal shutdown, reversed-battery protection, reversed-leakage protection, and reversed-lead insertion. Offered in fixed voltages, the MIC39300 comes in the TO-220 and TO-263 (D2 Pak) packages and is an ideal upgrade to older, NPN-based linear voltage regulators.

3.0A minimum guaranteed output current 550mV maximum dropout voltage over temperature Ideal for 3.0V to 2.5V conversion Ideal for 2.5V to 1.8V conversion 1% initial accuracy Low ground current Current limiting and Thermal shutdown Reversed-battery protection Reversed-leakage protection Fast transient response TO-263 (D2 Pak) and TO-220 packaging

Technical Attributes

Find Similar Parts

Description Value
1 %
TO-263
16 V
2.25 V
2.5 to 16 V
2 °C/W
Matte Tin
0.5 %
1 %
260 °C
0.55@3A V
20 mA
Surface Mount
MSL 3 - 168 hours
1
3
1
-40 to 125 °C
125 °C
-40 °C
3 A
Fixed
2.5 V
3TO-263
3
Positive
10.28 x 9.14 x 4.47 mm
2.5V 3A LDO Voltage Regulators
Extended Industrial
TO-263
0.385@3A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:150  Mult:50  
USD $:
150+
$1.9941
300+
$1.9773
600+
$1.96033
1200+
$1.9432
2400+
$1.92658