PDP SEO Portlet

MIC39150-2.5WU

LDO Regulator Pos 2.5V 1.5A 3-Pin TO-263 Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC39150-2.5WU
Secondary Manufacturer Part#: MIC39150-2.5WU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC39150 are 1.5A LDO voltage regulators that provide a low voltage, high current output with a minimum of external components. Utilizing Micrel’s proprietary Super ßeta PNP® pass element, the MIC39150 offers extremely low dropout (typically 375mV at 1.5A) and low ground current (typically 17mA at 1.5A). The MIC39150 are ideal for PC add-in cards that need to convert from 3.3V to 2.5V or 2.5V to 1.8V with a guaranteed maximum dropout voltage of 500mV over all operating conditions. The MIC39150 exhibit fast transient response for heavy switching applications and requires only 10µF of output capacitance to maintain stability and achieve fast transient response. The MIC39150 is fully protected with current limiting, thermal shutdown, reversed-battery protection/lead insertion, and reverse-leakage protection. Offered in fixed voltages of 2.5V, 1.8V and 1.65V, the MIC39150 comes in the TO-220 and TO-263 (D2 Pak) packages.

1.5A minimum guaranteed output current 500mV maximum dropout voltage over temperature Ideal for 3.0V to 2.5V conversion Ideal for 2.5 to 1.8V or 1.65V conversion 1% initial accuracy Low ground current Current limiting and Thermal shutdown Reversed-battery and reversed lead insertion protection Reversed-leakage protection Fast transient response Power D-Pak package (TO-252) Adjustable only Power D2 Pak package (TO-263)

Technical Attributes

Find Similar Parts

Description Value
1 %
TO-263
16 V
2.25 V
2.25 to 16 V
2 °C/W
Matte Tin
0.5 %
1 %
260 °C
0.5@1.5A V
20 mA
Surface Mount
MSL 3 - 168 hours
1
3
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
Fixed
2.5 V
3TO-263
3
Positive
10.66 x 9.16 x 4.59 mm
2.5V 1.5A LDO Voltage Regulators
Extended Industrial
TO-263
0.375@1.5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:200  Mult:50  
USD $:
200+
$1.60472
400+
$1.5912
800+
$1.57754
1600+
$1.56376
3200+
$1.55039