MIC39101-2.5YM
LDO Regulator Pos 2.5V 1A 8-Pin SOIC Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC39101-2.5YM
Secondary Manufacturer Part#: MIC39101-2.5YM
- RoHS 10 Compliant
- Tariff Charges
The MIC39101-2.5YM is a 2.5V fixed output low-dropout (LDO) Linear Regulator provides low-voltage and high-current output. Utilizing proprietary Super ßeta PNP® pass element, the device offers extremely low-dropout (LDO) (typically 410mV at 1A) and low gr
- 1% Initial accuracy
- Reversed-battery protection
- Reversed-leakage protection
- Fast transient response
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 16 V | ||
| 2.25 V | ||
| 2.25 to 16 V | ||
| 20 °C/W | ||
| Gold over Nickel Palladium | ||
| 0.5 % | ||
| 1 % | ||
| 260 °C | ||
| 0.55@1A V | ||
| 20 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| Fixed | ||
| 2.5 V | ||
| 8SOIC | ||
| 8 | ||
| Positive | ||
| 4.93 x 3.94 x 1.48 mm | ||
| 2.5V 1A LDO Voltage Regulators | ||
| Extended Industrial | ||
| SOIC | ||
| 0.41@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |