PDP SEO Portlet

MIC39100-2.5WS-TR

LDO Regulator Pos 2.5V 1A 3-Pin SOT-223 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC39100-2.5WS-TR
Secondary Manufacturer Part#: MIC39100-2.5WS-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC39100 are 1A lowdropout linear voltage regulators that provide low-voltage, high-current output from an extremely small package. Utilizing Micrel’s proprietary Super ßeta PNP® pass element, the MIC39100 offers extremely low dropout (typically 410mV at 1A) and low ground current (typically 11mA at 1A). The MIC39100 is a fixed output regulator offered in the SOT-223 package. The MIC39100 is ideal for PC add-in cards that need to convert from standard 5V to 3.3V, 3.3V to 2.5V or 2.5V to 1.8V. A guaranteed maximum dropout voltage of 630mV over all operating conditions allows the MIC39100 to provide 2.5V from a supply as low as 3.13V and 1.8V from a supply as low as 2.43V. The MIC39100 is fully protected with overcurrent limiting, thermal-shutdown, and reverse-battery protection. Fixed voltages of 5.0V, 3.3V, 2.5V, and 1.8V are available on MIC39100.

Fixed and adjustable output voltages to 1.24V 410mV typical dropout at 1A Ideal for 3.0V to 2.5V conversion Ideal for 2.5V to 1.8V conversion 1A minimum guaranteed output current 1% initial accuracy Low ground current Current-limiting and thermal-shutdown protection Reversed-battery and reversed-leakage protection Fast transient response Low-profile SOT-223 package Power SO-8 package

Technical Attributes

Find Similar Parts

Description Value
1 %
16 V
2.25 V
2.25 to 16 V
15 °C/W
Gold over Nickel Palladium
0.5 %
1 %
260 °C
0.55@1A V
20 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
1 A
Fixed
2.5 V
3SOT-223
3
Positive
6.5 x 3.5 x 1.6 mm
2.5V 1A LDO Voltage Regulators
Extended Industrial
SOT-223
0.41@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.80236
5000+
$0.7956
10000+
$0.78877
20000+
$0.78188
40000+
$0.77519