PDP SEO Portlet

MIC38HC43YM

Current Mode PWM Controller 4.9V to 5.1V 1000mA 8-Pin SOIC Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC38HC43YM
Secondary Manufacturer Part#: MIC38HC43YM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC38HC43YM is a fixed frequency current-mode PWM Controller with 1A drive current capability. Micrel’s BiCMOS device is pin-compatible with 384x bipolar devices. Its high output drive, with fast rise and fall times, combined with low startup current

  • Ultralow start-up current (50µA typical)
  • Low operating current (4mA typical)
  • CMOS outputs with rail-to-rail swing
  • Trimmed 5V bandgap reference
  • Trimmed oscillator discharge current
  • UVLO with hysteresis

Technical Attributes

Find Similar Parts

Description Value
No
96 %
0 %
15 ns
96 %
Surface Mount
MSL 3 - 168 hours
1
8
1
No
7.6000, 20.0000 V
-40 to 85 °C
85 °C
-40 °C
4.9 to 5.1 V
8SOIC
Tube
Single Ended Controller
No
20 V
7.6 V
500 kHz
Boost, Buck, Flyback, Forward, Buck, Flyba
20 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:285  Mult:95  
USD $:
285+
$1.43953
475+
$1.4274
760+
$1.41515
1425+
$1.40278
2850+
$1.39079