PDP SEO Portlet

MIC38C43YM

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC38C43YM
Secondary Manufacturer Part#: MIC38C43YM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
96 %
0 %
30 ns
Gold over Nickel Palladium
260 °C
96 %
Surface Mount
MSL 1 - Unlimited
1
8
1
No
7.0000, 20.0000 V
-40 to 125 °C
125 °C
-40 °C
4.9 to 5.1 V
8SOIC
8
Single Ended Controller
4.93 x 3.94 x 1.48 mm
0
SOIC
20 V
7.6 V
500 kHz
Boost, Buck, Flyback, Forward, Buck, Flyba
40 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:380  Mult:95  
USD $:
380+
$0.96755
570+
$0.9594
950+
$0.95117
1900+
$0.94285
3800+
$0.93479