MIC3838YMM-TR
Current/Voltage mode PWM Controller 10-Pin MSOP T/R
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: MIC3838YMM-TR
Secondary Manufacturer Part#: MIC3838YMM-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 49 % | ||
| Surface Mount | ||
| Gold over Nickel Palladium | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 10 | ||
| 2 | ||
| 2.7, 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 10MSOP | ||
| 10 | ||
| No | ||
| MSOP | ||
| 1 MHz | ||
| 60 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |