PDP SEO Portlet

MIC38150HYHL-TR

Conv DC-DC Single Step Down 3V to 5.5V 28-Pin MLF T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC38150HYHL-TR
Secondary Manufacturer Part#: MIC38150HYHL-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC38150 is a 1.5A continuous output current step down converter. This is a follow on product in the new HELDO® (High Efficiency Low DropOut Regulators) family, that provide the benefits of an LDO with respect to ease of use, fast transient performance, high PSRR and low noise while offering the efficiency of a switching regulator. As output voltages move lower, the output noise and transient response of a switching regulator become an increasing challenge for designers. By combining a switcher whose output is slaved to the input of a high performance LDO, high efficiency is achieved with a clean low noise output. The MIC38150 is designed to provide less than 5mV of peak-to-peak noise and over 70dB of PSRR at 1kHz. Furthermore, the architecture of the MIC38150 is optimized for fast load transients allowing the output to maintain less than 30mV of output voltage deviation even during ultra fast load steps. This makes the MIC38150 an ideal choice for low voltage ASICs and other digital ICs. The MIC38150 features a fully integrated switching regulator and LDO combination, operates with input voltages from 3.0V to 5.5V input and offers adjustable output voltages down to 1.0V. The MIC38150 is offered in the small 28-pin 4mm × 6mm × 0.9mm MLF® package and can operate from -40°C to +125°C.

Output current up to 1.5A Input voltage range: 3.0V to 5.5V Adjustable output voltage down to 1.0V Output noise less than 5mV Ultra fast transient performance Unique switcher plus LDO architecture Fully integrated MOSFET switches Micro-power shutdown Easy upgrade from LDO as power dissipation becomes an issue Thermal shutdown and current limit protection 4mm × 6mm × 0.9mm MLF® package

Technical Attributes

Find Similar Parts

Description Value
VQFN
5.5 V
3 V
Gold over Nickel Palladium
0.5 %/V
1 %
260 °C
Surface Mount
1
28
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
Adjustable
1 V
28MLF
28
4 x 6 x 0.9 mm
Adj 1.5A LDO Voltage Regulators
Extended Industrial
MLF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.62857
2000+
$3.43243
4000+
$3.3421
8000+
$3.25641
16000+
$3.175