PDP SEO Portlet

MIC3809YM

PUSH-PULL DC/DC CONTROLLER

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC3809YM
Secondary Manufacturer Part#: MIC3809YM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC3809YM is a push-pull PWM Controller features high speed and low power consumption. It is ideal for telecom level (36 to 75V) isolated step down dc/dc conversion applications where high output current, small size and high efficiency are required. The dual-ended push-pull architecture of the controller allows more efficient utilization of the transformer than single ended topologies, allowing smaller size dc/dc solutions. Additionally, the out-of-phase push-pull topology allows a higher effective duty cycle, reducing input and output ripple as well as stress on the external components. The dead-time between the two outputs is adjustable between 60 to 200ns, limiting the duty cycle of each output stage to less than 50%. It is built on a low-power, high-speed BiCMOS process. The 130µA start-up current and 1mA run-current reduce the size of the start-up circuitry and allow high efficiency even at light loads.

  • Dual output drive stages in push-pull configuration
  • Leading edge current-sense blanking
  • 130µA Typical start-up current
  • 1mA Typical run current
  • Internal soft start
  • On-chip error amplifier with 4MHz gain bandwidth product
  • On-chip VDD Clamping
  • Output drive stages capable of 500mA Peak source current
  • 1A Peak sink current

Technical Attributes

Find Similar Parts

Description Value
MSL 3 - 168 hours
8
85 °C
-40 °C
1 A
15 V
4.1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:285  Mult:95  
USD $:
285+
$1.4798
570+
$1.47225
1140+
$1.44995
2280+
$1.43728
4560+
$1.42499