PDP SEO Portlet

MIC3775YMM

LDO Regulator Pos 1.24V 0.75A 8-Pin MSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC3775YMM
Secondary Manufacturer Part#: MIC3775YMM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC3775YMM is a low-dropout Linear Voltage Regulator that provides low-voltage, high-current output. Utilizing Micrels proprietary Superßeta PNP® pass element, the MIC3775 offers extremely low-dropout and low ground current. The MIC3775 is ideal for P

  • Low ground current
  • Fast transient response
  • Stable with ceramic capacitor
  • Fixed and adjustable output voltages to 1.24V
  • 750mA minimum guaranteed output current
  • 1% Initial accuracy

Technical Attributes

Find Similar Parts

Description Value
1 %
6 V
2.25 V
2.25 to 6 V
80 °C/W
0.5 %
1 %
0.2@100mA V
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.75 A
Adjustable
1.24 V
8MSOP
Positive
Adj 750mA LDO Voltage Regulators
1.252 V
Extended Industrial
0.28@750mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$1.02655
600+
$1.0179
1200+
$1.00916
2400+
$1.00034
4800+
$0.99179