PDP SEO Portlet

MIC37502WR-TR

LDO Regulator Pos 1.24V to 5.5V 5A 7-Pin SPAK T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC37502WR-TR
Secondary Manufacturer Part#: MIC37502WR-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
330mV @ 5A
SPAK
6 V
2.3 V
2.6 to 6 V
38 °C/W
2 °C/W
Matte Tin
0.5 %
1 %
260 °C
0.5@5A V
100 mA
Surface Mount
1
7
1
-40 to 125 °C
125 °C
-40 °C
5 A
5A
Adjustable
1.24 to 5.5 V
7SPAK
7
Positive Output
9.52 x 8.13 x 2.03 mm
1.252 V
Extended Industrial
S-PAK
0.33@5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$4.75714
1500+
$4.5
3000+
$4.38158
4500+
$4.26923
6000+
$4.1625