PDP SEO Portlet

MIC37501-1.5WR

LDO Regulator Pos 1.5V 5A 7-Pin SPAK Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC37501-1.5WR
Secondary Manufacturer Part#: MIC37501-1.5WR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
330mV @ 5A
SPAK
6 V
2.3 V
2.6 to 6 V
38 °C/W
2 °C/W
Matte Tin
0.5 %
1 %
260 °C
0.5@5A V
100 mA
Surface Mount
1
7
1
-40 to 125 °C
125 °C
-40 °C
5 A
5A
Fixed
1.5 V
7SPAK
7
Positive Output
9.52 x 8.13 x 2.03 mm
Extended Industrial
S-PAK
0.33@5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:96  Mult:48  
USD $:
96+
$5.62857
192+
$5.32432
384+
$5.18421
768+
$5.05128
1536+
$4.925