PDP SEO Portlet

MIC37301-1.8WR-TR

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC37301-1.8WR-TR
Secondary Manufacturer Part#: MIC37301-1.8WR-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
SPAK
6 V
2.25 V
2.25 to 6 V
5.5 °C/W
Matte Tin
0.5 %
1 %
260 °C
40 mA
Surface Mount
1
5
1
-40 to 125 °C
125 °C
-40 °C
3 A
Fixed
1.8 V
5SPAK
5
Positive
9.52 x 8.13 x 2.03 mm
1.8V 3A LDO Voltage Regulators
1.252 V
Extended Industrial
S-PAK

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$1.6
1500+
$1.51351
3000+
$1.47368
6000+
$1.4359
12000+
$1.4