PDP SEO Portlet

MIC37300-1.65WR

LDO Regulator Pos 1.65V 3A 3-Pin SPAK Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC37300-1.65WR
Secondary Manufacturer Part#: MIC37300-1.65WR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
300mV @ 3A
SPAK
6 V
2.25 V
2.25 to 6 V
5.5 °C/W
Matte Tin
0.5 %
1 %
260 °C
40 mA
Surface Mount
1
3
1
-40 to 125 °C
125 °C
-40 °C
3 A
3A
Fixed
1.65 V
3SPAK
3
Positive Output
9.52 x 8.13 x 2.03 mm
1.252 V
Extended Industrial
S-PAK

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:288  Mult:48  
USD $:
288+
$1.28571
576+
$1.21622
1152+
$1.18421
2304+
$1.15385
4608+
$1.125