PDP SEO Portlet

MIC37252WR-TR

LDO Regulator Pos 1.24V to 5.5V 2.5A 5-Pin SPAK T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC37252WR-TR
Secondary Manufacturer Part#: MIC37252WR-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC37252 is a 2.5A low-dropout linear voltage regulator that provides a low voltage, high current output with a minimum of external components. It offers high precision, low dropout and low ground current. The MIC37252 operates from an input voltage of 3.0V to6.0V. It is designed to drive digital circuits requiring low voltage at high currents (i.e., PLDs, DSP, microcontroller, etc.). It is available in an adjustable output voltage capable of 1.24V to 5.5V. Features of the MIC37252 LDO include thermal and current limit protection, and reverse current and reverse battery protection. Junction temperature range of the MIC37252 is from -40°C to +125°C.

2.5A minimum guaranteed output current Ideal for 3.3V to 1.8V conversion Stable with ceramic or tantalum capacitor ±2.0% initial output tolerance Dropout voltage = 550mV @ 2.5A Excellent line and load regulation specifications Logic controlled shutdown Thermal shutdown and current limit protection Reverse-leakage protection S-Pak and TO-263 packages

Technical Attributes

Find Similar Parts

Description Value
2 %
SPAK
6 V
3 V
3 to 6 V
2 °C/W
Matte Tin
0.5 %
1 %
260 °C
1@2.5A V
60 mA
Surface Mount
1
5
1
-40 to 125 °C
125 °C
-40 °C
2.5 A
Adjustable
1.24 to 5.5 V
5SPAK
5
Positive
9.52 x 8.13 x 2.03 mm
Adj 2.5A LDO Voltage Regulators
1.265 V
Extended Industrial
S-PAK
0.55@2.5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$1.4602
1500+
$1.43325
3000+
$1.4259
6000+
$1.41855
12000+
$1.4112