PDP SEO Portlet

MIC37151-3.3WR

LDO Regulator Pos 3.3V 1.5A 5-Pin SPAK Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC37151-3.3WR
Secondary Manufacturer Part#: MIC37151-3.3WR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
SPAK
6 V
2.25 V
2.25 to 6 V
2 °C/W
Matte Tin
0.5 %
1 %
260 °C
0.5@1.5A V
30 mA
Surface Mount
1
5
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
Fixed
3.3 V
5SPAK
5
Positive
9.52 x 8.13 x 2.03 mm
3.3V 1.5A LDO Voltage Regulators
1.24 V
Extended Industrial
S-PAK

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:192  Mult:48  
USD $:
192+
$2.35714
384+
$2.22973
768+
$2.17105
1536+
$2.11538
3072+
$2.0625