MIC37150-3.3WR-TR
LDO Regulator Pos 3.3V 1.5A 3-Pin SPAK T/R
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC37150-3.3WR-TR
Secondary Manufacturer Part#: MIC37150-3.3WR-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 500mV @ 1.5A | ||
| SPAK | ||
| 6 V | ||
| 2.25 V | ||
| 2.25 to 6 V | ||
| 2 °C/W | ||
| Matte Tin | ||
| 0.5 % | ||
| 1 % | ||
| 260 °C | ||
| 0.5@1.5A V | ||
| 30 mA | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.5 A | ||
| 1.5A | ||
| Fixed | ||
| 3.3 V | ||
| 3SPAK | ||
| 3 | ||
| Positive Output | ||
| 9.52 x 8.13 x 2.03 mm | ||
| 1.24 V | ||
| Extended Industrial | ||
| S-PAK |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |