PDP SEO Portlet

MIC37150-1.8WR

LDO Regulator Pos 1.8V 1.5A 3-Pin SPAK Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC37150-1.8WR
Secondary Manufacturer Part#: MIC37150-1.8WR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
500mV @ 1.5A
SPAK
6 V
2.25 V
2.25 to 6 V
2 °C/W
Matte Tin
0.5 %
1 %
260 °C
0.5@1.5A V
30 mA
Surface Mount
1
3
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
1.5A
Fixed
1.8 V
3SPAK
3
Positive Output
9.52 x 8.13 x 2.03 mm
1.24 V
Extended Industrial
S-PAK

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:192  Mult:48  
USD $:
192+
$2.2
384+
$2.08108
768+
$2.02632
1536+
$1.97436
3072+
$1.925