PDP SEO Portlet

MIC37150-1.65WR-TR

LDO Regulator Pos 1.65V 1.5A 3-Pin SPAK T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC37150-1.65WR-TR
Secondary Manufacturer Part#: MIC37150-1.65WR-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
500mV @ 1.5A
SPAK
6 V
2.25 V
2.25 to 6 V
2 °C/W
Matte Tin
0.5 %
1 %
260 °C
0.5@1.5A V
30 mA
Surface Mount
1
3
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
1.5A
Fixed
1.65 V
3SPAK
3
Positive Output
9.52 x 8.13 x 2.03 mm
1.24 V
Extended Industrial
S-PAK

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$1.07143
1500+
$1.01351
3000+
$0.98684
6000+
$0.96154
12000+
$0.9375