PDP SEO Portlet

MIC37102WR-TR

LDO Regulator Pos 1.24V to 6V 1A 5-Pin SPAK T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC37102WR-TR
Secondary Manufacturer Part#: MIC37102WR-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC37102 are 1A lowdropout, linear voltage regulators that provide low-voltage, high-current output from an extremely small package. Utilizing Micrel’s proprietary Super ßeta PNP® pass element, the MIC37102 offers extremely low dropout (typically 280mV at 1A) and low ground current (typically 11mA at 1A). TThe MIC37102 is fixed and adjustable regulators, respectively, in a thermally enhanced power 8-pin SOIC (small outline package) and the SOT-223 package.The MIC37102 is also available in the S-PAK power package, for applications that require higher power dissipation or higher operating ambient temperatures. The MIC37102 is ideal for PC add-in cards that need to convert from standard 5V to 3.3V, 3.3V to 2.5V or 2.5V to 1.8V or lower. A guaranteed maximum dropout voltage of 500mV over all operating conditions allows the MIC37102 to provide 2.5V from a supply as low as 3V and 1.8V from a supply as low as 2.3V. The MIC37102 is fully protected with overcurrent limiting and thermal shutdown. Adjustable output voltages to 1.24V on MIC37102.

Fixed and adjustable output voltages to 1.24V µCap Regulator, 10µF ceramic output capacitor stable 280mV typical dropout at 1A Ideal for 3.0V to 2.5V conversion Ideal for 2.5V to 1.8V, 1.65V or 1.5V conversion 1A minimum guaranteed output current 1% initial accuracy Low ground current Current limiting and thermal shutdown Reversed-leakage protection Fast transient response Low-profile SOT-223 package Power SO-8 package S-PAK package (MIC37102 only)

Technical Attributes

Find Similar Parts

Description Value
1 %
6 V
2.25 V
2.25 to 6 V
2 °C/W
0.5 %
1 %
260 °C
0.5@1A V
25 mA
Surface Mount
1
5
1
-40 to 125 °C
125 °C
-40 °C
1 A
Adjustable
1.24 to 6 V
5SPAK
T/R
5
Positive
9.52(Max) x 9.4(Max) x 2.03(Max) mm
Adj 1A LDO Voltage Regulators
1.252 V
Extended Industrial
S-PAK
0.28@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$1.078
1500+
$1.0725
3000+
$1.067
6000+
$1.0615
12000+
$1.056