MIC37100-3.3WS
LDO Regulator Pos 3.3V 1A 3-Pin SOT-223 Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC37100-3.3WS
Secondary Manufacturer Part#: MIC37100-3.3WS
- RoHS 10 Compliant
- Tariff Charges
The MIC37100-3.3WS is a 3.3V fixed output low-dropout (LDO) Linear Regulator provides low-voltage and high-current output. Utilizing proprietary Super ßeta PNP® pass element, the device offers extremely low-dropout (LDO) (typically 280mV at 1A) and low gr
- µCap Regulator, 10µF ceramic output capacitor stable
- 1% Initial accuracy
- Reversed-leakage protection
- Fast transient response
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 6 V | ||
| 2.25 V | ||
| 2.25 to 6 V | ||
| 15 °C/W | ||
| Matte Tin | ||
| 0.5 % | ||
| 1 % | ||
| 260 °C | ||
| 0.5@1A V | ||
| 25 mA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| Fixed | ||
| 3.3 V | ||
| 3SOT-223 | ||
| 3 | ||
| Positive | ||
| 6.5 x 3.5 x 1.6 mm | ||
| 3.3V 1A LDO Voltage Regulators | ||
| Extended Industrial | ||
| SOT-223 | ||
| 0.28@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |