MIC37100-2.5WS
LDO Regulator Pos 2.5V 1A 3-Pin SOT-223 Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC37100-2.5WS
Secondary Manufacturer Part#: MIC37100-2.5WS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 2.25 V | ||
| 2.25 to 6 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| Fixed | ||
| 2.5 V | ||
| 3SOT-223 | ||
| 3 | ||
| Positive | ||
| 2.5V 1A LDO Voltage Regulators | ||
| Extended Industrial | ||
| SOT-223 | ||
| 280@1A mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |