PDP SEO Portlet

MIC37100-1.8WS

LDO Regulator Pos 1.8V 1A 3-Pin SOT-223 Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC37100-1.8WS
Secondary Manufacturer Part#: MIC37100-1.8WS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 V
2.25 V
2.25 to 6 V
Surface Mount
MSL 3 - 168 hours
1
3
1
-40 to 125 °C
125 °C
-40 °C
1 A
Fixed
1.8 V
3SOT-223
3
Positive
1.8V 1A LDO Voltage Regulators
Extended Industrial
SOT-223
280@1A mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:468  Mult:78  
USD $:
468+
$0.70796
936+
$0.702
1872+
$0.69598
3744+
$0.68989
7488+
$0.684