PDP SEO Portlet

MIC33050-4YHL-TR

DC/DC Switching Regulator, Fixed, Synchronous Buck (Step Down), Single Output, 1.2V, 600 mA, 4 MHz

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC33050-4YHL-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Input voltage: 2.7V to 5.5V 600mA output current Fixed and adjustable output voltage options No external inductor required Ultra-fast transient response 20µA quiescent current 4MHz switching in PWM mode Low output voltage ripple >93% peak efficiency >85% efficiency at 1mA Micropower shutdown 12-pin 3mm x 3mm MLF® -40°C to +125°C junction temperature range

Technical Attributes

Find Similar Parts

Description Value
null
null
null
Synchronous Buck (Step Down)
null
5.5 V
93 %
-40 °C
600 mA
null
1.2 V
Surface Mount
null
null
null
125 °C
4 MHz
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 1.88571
5000+
$1.88571
10000+
$1.78378
20000+
$1.73684
40000+
$1.69231
80000+
$1.65
SubTotal:
$9,428.55