MIC3223YTSE
LED Driver Boost 1-Ch 9 LEDs PWM 21V 16-Pin TSSOP Tube
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 V | ||
| 4.5 V | ||
| PWM | ||
| Matte Tin | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 9 | ||
| -40 to 125 °C | ||
| 21 V | ||
| 16TSSOP | ||
| 16 | ||
| Extended Industrial | ||
| TSSOP | ||
| Boost | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |