PDP SEO Portlet

MIC2951-03YM

Fixed LDO Voltage Regulator, 2V to 30V, 250mV Dropout, 5Vout, 150mAout, SOIC-8

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC2951-03YM
Secondary Manufacturer Part#: MIC2951-03YM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC2951-03YM is a 5V fixed output bulletproof micropower Linear Regulator with very low-dropout (LDO) voltage (typically 40mV at light loads and 250mV at 100mA) and very low quiescent currents. The quiescent current of the device increases only slightly in dropout, thus prolonging battery life. The MIC2950 is pin-for-pin compatible with the LP2950, but offer lower dropout, lower quiescent current, reverse battery protection and automotive load dump protection. The key additional features and protection offered include higher output current (150mA), positive transient protection for up to 60V (load dump) and the ability to survive an unregulated input voltage transient of -20V below ground (reverse battery).

  • High accuracy
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Use as regulator or reference
  • Needs only 1.5µF for stability
  • Current and thermal limiting

Technical Attributes

Find Similar Parts

Description Value
380mV @ 100mA
30 V
2 V
2 to 30 V
Surface Mount
MSL 3 - 168 hours
1
8
1
-40 to 125 °C
125 °C
-40 °C
150 mA
100mA
Fixed
5 V
8SOIC
8
Positive
5V 150mA LDO Voltage Regulators
Extended Industrial
SOIC
300@150mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  275.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:95  Mult:1  
USD $:
95+
$0.57817
190+
$0.5733
380+
$0.56838
760+
$0.56341
1520+
$0.5586