MIC2951-02YM-TR
LDO Regulator Pos 5V 0.15A 8-Pin SOIC T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC2951-02YM-TR
- RoHS 10 Compliant
- Tariff Charges
High accuracy 3.3, 4.85, or 5V, guaranteed 150mA output Extremely low quiescent current Low-dropout voltage Extremely tight load and line regulation Very low temperature coefficient Use as regulator or reference Needs only 1.5µF for stability Current and thermal limiting Unregulated DC input can withstand –20V reverse battery and +60V positive transients Error flag warns of output dropout Logic-controlled electronic shutdown Output programmable from 1.24 to 29V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Fixed | ||
| null | ||
| 2 V | ||
| 30 V | ||
| -40 °C | ||
| 100 mA | ||
| null | ||
| 5 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| null | ||
| 125 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |